
This cable mount RF connector features a brass body with gold plating, a 50R impedance, and operates from 0 to 6 GHz. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Amphenol MCX1121A1-3GT30G-14-50 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | PTFE |
| Length | 15.2mm |
| Material | Brass |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| VSWR | 1.3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MCX1121A1-3GT30G-14-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
