Conn MCX Solder RA Thru-Hole RCP Gold Over Nickel Over Copper
Amphenol MCX6252B1-001-3GT30G-50 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | MCX6252B1-001-3GT30G-50 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (30) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.