RECEPTACLE, MD5, IDC, 20WAY; Connector type: Micro D Ribbon; Gender: Receptacle; Ways, No. of: 20; Termination...
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MD5ID20F0L37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| Wire/Cable Diameter | 0.75mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MD5ID20F0L37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.