PLUG, IDC, MD5, 20WAY; Connector type: Micro D Ribbon; Gender: Plug; Ways, No. of: 20; Termination method: IDC;...
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire/Cable Diameter | 0.75mm |
| RoHS | Compliant |
