AMPHENOL MD5RP20F0L3 Micro D Sub Connector, Right Angle, MD5 Series, Receptacle, 20 Contacts, Through Hole, PCB Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 20 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |