Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MD5RP26F0L3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 26 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MD5RP26F0L3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.