RECEPTACLE, MD5, PCB, R/A, 50WAY
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 50 |
| Reach SVHC Compliant | No |
| Series | MD5 |
| Termination | Through Hole |
| RoHS | Compliant |