This Amphenol MD5RP68F0L3 receptacle features a black color with bronze contacts and gold plating. It has a current rating of 1A and meets the UL94 V-0 flammability rating. The receptacle is made of steel and is designed for through-hole mounting on a PCB. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MD5RP68F0L3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 68 |
| Reach SVHC Compliant | No |
| Series | MD5 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MD5RP68F0L3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.