RECEPTACLE, MD5, SOLDER, 20WAY; Connector Type: Micro D Ribbon; Gender: Receptacle; Ways, No. of: 20; Termination...
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 20 |
| Termination | Solder |
| RoHS | Compliant |