Amphenol MD5SC26M0A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MD5SC26M0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.