
The MDT420E01001 is a high-performance M.2 (Next Generation Form Factor) card edge connector designed by Amphenol. It features 67 positions with a 0.5mm pitch and is specifically keyed for 'E' type modules. The connector has a height of 4.2mm above the PCB and utilizes surface mount technology for installation. It supports data transfer rates up to 16Gb/s, making it suitable for PCIe Gen 3 and Gen 4 applications. The contacts are plated with 30 microinches of gold to ensure reliable signal integrity in demanding environments such as data centers, industrial automation, and telecommunications.
Amphenol MDT420E01001 technical specifications.
| Number of Positions | 67 |
| Pitch | 0.5mm |
| Connector Height | 4.2mm |
| Keying | Key E |
| Contact Plating | 30 Goldmicroinches |
| Mounting Type | Surface Mount (SMT) |
| Voltage Rating | 50VAC |
| Current Rating | 0.5A |
| Operating Temperature Range | -40 to +80°C |
| Insulation Resistance | 500MOhms |
| Data Rate | 16Gb/s |
| Housing Material | Liquid Crystal Polymer (LCP) |
| RoHS | Compliant |
| China Rohs | Compliant |
No datasheet is available for this part.