The Mini Cool Edge 0.60mm is a high-density, high-speed card edge connector designed for storage and server applications. It is EDSFF compliant and features 56 signal pins in a 1x1 configuration. The connector utilizes a press-fit termination style and is designed for board-to-board orthogonal mounting. It is constructed from high-temperature thermoplastic and bellowed-type female contacts to ensure reliable performance in enterprise environments.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 56 |
| Pitch | 1.00mm |
| Mating Contact Pitch | 0.0240inch |
| Rated Current | 1.10A |
| Insulation Resistance | 1,000,000,000ohm |
| Operating Temperature Range | -55 to +105°C |
| Number of Rows | 2 |
| Contact Plating Thickness | 30u\" |
| Mounting Style | Right Angle |
| Termination Type | Press-Fit |
| Body Depth | 1.74inch |
| Body Length | 0.95inch |
| Ul Flammability Code | 94V-0 |
| Standard | EDSFF / UL |