
The MF42-HM-02 is a 2-contact panel mount connector with a current rating of 7A and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for panel mount applications and is not SVHC compliant.
Amphenol MF42-HM-02 technical specifications.
| Color | White, Clear |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-HM-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
