Amphenol MF42-HM-12 technical specifications.
| Color | White, Clear |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-HM-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.