
This 20-position rectangular connector features a voltage rating of 250V and a current rating of 7A. It is designed for panel mount applications and operates within a temperature range of -40°C to 105°C. The connector is made of white and clear materials and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol MF42-HM-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MF42-HM-20 technical specifications.
| Color | White, Clear |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-HM-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
