Amphenol MF42-HMT technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | MF42 |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-HMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
