
The MF42-RD-04 is a right angle power connector with 4 contacts, rated for 7A and 250V. It features a brass contact material with tin plating. The connector is designed for through hole termination and has a 5.5mm pitch. It is not SVHC compliant.
Sign in to ask questions about the Amphenol MF42-RD-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MF42-RD-04 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5.5mm |
| Reach SVHC Compliant | No |
| Series | MF42 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-RD-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
