The MF42-RP-04 is a right-angle power connector with a brass contact material and tin plating. It has a current rating of 7A and a voltage rating of 250V. The connector is available with 4 contacts and is designed for through-hole termination. It is not SVHC compliant.
Amphenol MF42-RP-04 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5.5mm |
| Reach SVHC Compliant | No |
| Series | MF42 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-RP-04 to view detailed technical specifications.
No datasheet is available for this part.