
The MF42-RP-24 is a 24-contact right angle power connector with a current rating of 7A and a voltage rating of 250V. It features brass contacts with a tin plating and a through hole termination. The connector has a pitch of 5.5mm and is available in a right angle orientation. It is not SVHC compliant.
Sign in to ask questions about the Amphenol MF42-RP-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MF42-RP-24 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5.5mm |
| Reach SVHC Compliant | No |
| Series | MF42 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-RP-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
