The MF42-SD-20 is a 20-contact power connector with a current rating of 7A and a voltage rating of 250V. It features a brass contact material with a tin plating and a straight orientation. The connector has a pitch of 5.5mm and is terminated through a hole. It is not SVHC compliant.
Sign in to ask questions about the Amphenol MF42-SD-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MF42-SD-20 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.5mm |
| Reach SVHC Compliant | No |
| Series | MF42 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-SD-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
