Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MN31PW02M010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MN31PW02M010 technical specifications.
| Color | Multiple |
| Connector Type A | Circular, Plug, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 1m |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | miniBOSS™ M22 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual, Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MN31PW02M010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.