Amphenol MP-101 technical specifications.
| Body Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MP-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.