Conn Circular SKT 150 POS Crimp ST Panel Mount 150 Terminal 1 Port
Amphenol MP-4164-150S-C technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 150 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 150 |
| Gender | M |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.