Audio/RCA Connector, 19 Pole(s), Crimp/Solder Terminal, Plug, ROHS COMPLIANT
Amphenol MP-4164-19S technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP/SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.