Cable Assembly Cat 6 UTP 3.962m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Cat 6 UTP |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Max Operating Temperature | 75°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |