Amphenol Category-6A (CAT6A) FTP Shielded Network Patch Cable optimized for 10-Gigabits per second (10Gbps) speeds. It features 26 AWG F/UTP foil-screened twisted pair cable with 650MHz Fluke DSP bandwidth testing and snagless CAT-6A shielded RJ45 connectors for a 50% reduction in Near End Cross Talk (NEXT).
Checking distributor stock and pricing after the page loads.
| Cable Length | 1ft |
| Bandwidth | 650MHz |
| Data Rate | 10Gbps |
| Wire Gauge | 26AWG |
| Shielding | F/UTP (Foiled/Unshielded Twisted Pair) |
| Connector A Type | RJ45 Shielded Plug |
| Connector B Type | RJ45 Shielded Plug |
| Jacket Color | Black |
| RoHS | Compliant |
| Iso/iec | CAT6A Shielded |