Cable Assembly Cat 6a UTP 15.24m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Amphenol MP-6ARJ45SNNR-050 technical specifications.
| Cable Type | Cat 6a UTP |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MP-6ARJ45SNNR-050 to view detailed technical specifications.
No datasheet is available for this part.