Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MP10A23S-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Machined Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 45A |
Download the complete datasheet for Amphenol MP10A23S-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.