The MP28W23G30 is a male pin contact from Amphenol's ecomate Aquarius series. It features a copper alloy contact material with a gold plating and is designed for crimp termination on wires with a gauge range of 28-30AWG. This contact is suitable for use in applications where reliability and durability are critical. The MP28W23G30 is RoHS compliant and available in bulk packaging.
Amphenol MP28W23G30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ecomate® Aquarius™ |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.