The MP-54RJ45SNNE-002 is a 2-foot high-performance Category 5e (Cat5e) shielded Ethernet patch cable manufactured by Amphenol Cables on Demand. It features shielded twisted pair (STP) construction with a foil screen to provide enhanced data integrity in environments with high EMI/RFI interference, such as industrial or medical facilities. The cable is terminated with RJ45 (8P8C) plug connectors featuring 50-micron gold-plated contacts for reliable connectivity and is rated for performance up to 350MHz, supporting Gigabit Ethernet speeds.
Checking distributor stock and pricing after the page loads.
| Category | Cat5e |
| Shielding | STP (Shielded Twisted Pair) - Foil Screened |
| Length | 2ft |
| Length | 609.6mm |
| Connector End A | RJ45 Plug |
| Connector End B | RJ45 Plug |
| Number of Positions/Contacts | 8p8c |
| Frequency Rating | 350MHz |
| Contact Plating | 50 Goldmicrons |
| Color | Beige |
| Mounting Type | Free Hanging (In-Line) |
| Cable Type | Round Cable |
| RoHS | RoHS3 Compliant |
| Ul | Compliant |
| Csa | Compliant |
| REACH | REACH Unaffected |