This 3-pin circular connector features a straight body orientation and solder cup termination. It is designed for panel mounting and has a maximum voltage rating of 125VAC and a maximum current rating of 5A. The connector is manufactured by Amphenol and has a type of circular with a PIN contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 125VAC |
| Max Current Rating | 5A |