This 4-pin circular connector features a straight body orientation and solder cup termination method. It has a maximum voltage rating of 500VAC and a maximum current rating of 10A. The connector is designed for panel mount applications and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 10A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |