Conn Modular Jack RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port
Amphenol MRJ-5480-B1 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | MRJ |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (50) OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.