8P8C modular jack connector, featuring a straight, vertical orientation with 8 positions and 8 loaded contacts. Constructed with bronze contacts and gold plating, it offers a current rating of 1.5A and a DC rated voltage of 100V. The connector operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability rating. Mounting options include through-hole, panel, flanges, and cable, with a pitch of 2.54mm. This unshielded, black connector is IP67 rated for waterproof and dust-tight applications.
Amphenol MRJ548001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 29mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges, Cable |
| Number of Contacts | 8 |
| Number of Poles | 1 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MRJ |
| Shielding | Unshielded |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MRJ548001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
