The MRJ548401 is an 8-contact RCP modular jack from Amphenol with a straight body and through hole mount. It has a terminal pitch of 1.27mm and a termination method of solder. The jack operates between -40°C and 105°C and has a maximum current rating of 1.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |