Conn RJ-45/Ejector Header RCP RA Automotive
Amphenol MRJ5D8401 technical specifications.
| Type | RJ-45/Ejector Header |
| Gender | RCP |
| Body Orientation | Right Angle |
| Max Current Rating | 1.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.