Conn Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Amphenol MS17343R22N11S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.