Conn Circular SKT 14 POS Solder ST Wall Mount 14 Terminal 1 Port
Amphenol MS17343R28C2S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS17343R28C2S to view detailed technical specifications.
No datasheet is available for this part.