Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Amphenol MS17343R36N5S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.