The MS17344R18C5S is a 3-position circular connector with a silver-plated contact plating, suitable for operating temperatures between -55°C and 125°C. It is designed to meet the MIL-C-22992 series specifications and is available in bulk packaging. The connector is a free-hanging, cable-mount type with a straight orientation and a single unit package quantity. It is not radiation hardened and is not RoHS compliant.
Amphenol MS17344R18C5S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.