
This 3-contact male connector features silver plating and is designed for cable mounting. It operates within a temperature range of -55°C to 125°C and is rated as waterproof. The connector is part of the Military series, meeting MIL-DTL-22992 standards.
Amphenol MS17344R18N5S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-22992 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.