This 9-contact male cable mount connector features a silver plated contact plating and is designed for use in temperatures ranging from -55°C to 125°C. The connector is constructed with a straight orientation and is suitable for free hanging or cable mounting applications. It is not radiation hardened and is not RoHS compliant, but is part of the MIL-C-22992 series for military applications.
Amphenol MS17344R20C16P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.