
This 9-contact male cable mount connector features a silver plating and is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is not radiation hardened and is not RoHS compliant. It is part of the Military series, meeting the MIL-C-22992 standard, and is terminated with solder. The connector is packaged in bulk and has a package quantity of one.
Sign in to ask questions about the Amphenol MS17344R20C16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS17344R20C16S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS17344R20C16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.