
This 1-position male circular connector features a silver plated contact and is designed for free hanging, cable mounting applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is not radiation hardened and is not RoHS compliant. It meets the MIL-DTL-22992 series specifications and is rated as waterproof.
Amphenol MS17344R22C7P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-22992 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.