Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol MS17344R28C5SX technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.