Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol MS17344R32C1P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 60A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-22992 |
| Shell Size | 32 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.