This 5-pin female cable mount connector is designed for high-current applications, with a maximum operating temperature range of -55°C to 125°C. It features a silver-plated contact and a cadmium-plated shell, with a current rating of 60A. The connector is compliant with the MIL-DTL-22992 military standard and is rated for waterproof operation. It is available in a bulk packaging configuration and has a straight orientation.
Amphenol MS17344R32C1S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 60A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-22992 |
| Shell Size | 32 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.