
This 32-position male circular connector is designed for high-current applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver-plated contact and a cadmium-plated shell, with a current rating of 60A and a voltage rating of 700V. The connector is compliant with the MIL-DTL-22992 military standard and is available in bulk packaging.
Amphenol MS17344R32C6PX technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 60A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Shell Size | 32 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
No datasheet is available for this part.