This 5-position male circular connector features silver plating and is designed for free hanging, cable mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is not radiation hardened and is not RoHS compliant. It is part of the Military series, meeting the MIL-C-22992 standard, and is terminated with solder.
Amphenol MS17344R32N1S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.