This 35-position male circular connector features silver contact plating and operates over a temperature range of -55°C to 125°C. It is designed for free hanging or cable mount applications and is not radiation hardened. The connector is not RoHS compliant and is part of the Military series, meeting MIL-C-22992 standards. It is packaged in bulk and has a single unit quantity.
Amphenol MS17344R32N7S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
